
MOT3136AG
- Manufacturer
- MFR.Part #
- MOT3136AG
- JLCPCB Part #
- C52487640
- Package
- PDFN-8(5x6)
- Description
- PDFN-8(5x6) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | MOT | |
| Package | PDFN-8(5x6) | |
| Vgs | ±20V | |
| Gate Charge(Qg) | 79nC | |
| Reverse Transfer Capacitance (Crss@Vds) | 250pF | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 311pF | |
| RDS(on) | 3mΩ@10V | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 2.4nF | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 93W |

* Images are for reference only
MOT3136AG
Extended- Manufacturer
- MFR.Part #
- MOT3136AG
- JLCPCB Part #
- C52487640
- Package
- PDFN-8(5x6)
- Description
- PDFN-8(5x6) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MOT3136AG
Extended- Manufacturer
- MFR.Part #
- MOT3136AG
- JLCPCB Part #
- C52487640
- Package
- PDFN-8(5x6)
- Description
- PDFN-8(5x6) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MOT3136AG Specifications
MOT3136AG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | MOT | |
| Package | PDFN-8(5x6) | |
| Vgs | ±20V | |
| Gate Charge(Qg) | 79nC | |
| Reverse Transfer Capacitance (Crss@Vds) | 250pF | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 311pF | |
| RDS(on) | 3mΩ@10V | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 2.4nF | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 93W |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MOT3136AG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MOT3136AG Schematic Symbol & PCB Footprint
The MOT3136AG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.