
* Images are for reference only
908140810
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 908140810
- JLCPCB Part #
- C588744
- Package
- SMD,P=1.27mm
- Description
- -40℃~+105℃ 1 1.27mm 10P 2.4A 250V Brass Tin UL94V-0 White SMD,P=1.27mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 9216
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$1.1057
10+
$0.9225
30+
$0.8228
100+
$0.7103
500+
$0.6605
1000+
$0.6380
Related Products