
* Images are for reference only
908140210
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 908140210
- JLCPCB Part #
- C17306950
- Package
- SMD,P=1.27mm
- Description
- -40℃~+105℃ 1 1.27mm 1.2A 10P 250V Brass Surface Mount,Vertical Tin UL94V-0 White SMD,P=1.27mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 75
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 74
In-stock Item Pricing
Qty Unit Price
1+
$1.6482
10+
$1.3992
30+
$1.2434
100+
$1.0828
600+
$1.0105
1200+
$0.9800
Related Products