
* Images are for reference only
90325-0016
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 90325-0016
- JLCPCB Part #
- C5382962
- Package
- Plugin,P=1.27mm(Staggered pins)
- Description
- -40℃~+105℃ 1 1.27mm 1.2A 16 16P 1x16P 250V Black Brass Through Hole Tin UL94V-0 插件,P=1.27mm(交错脚) Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 88
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 87
In-stock Item Pricing
Qty Unit Price
1+
$1.4152
10+
$1.1866
30+
$1.0610
100+
$0.9194
500+
$0.8566
1000+
$0.8276
Related Products