This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

878910401

Extended
Manufacturer
MOLEX
MFR.Part #
878910401
JLCPCB Part #
C3020650
Package
Plugin,P=2.54mm
Description
-55℃~+105℃ 1 1x4P 2.49mm 2.54mm 2.97mm 250V 3A 4P 5.84mm Black Copper alloy Gold Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 34

Full Reel: 2700

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2668
500+ $0.2556
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons