
* Images are for reference only
878325922
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 878325922
- JLCPCB Part #
- C277691
- Package
- SMD,P=2mm
- Description
- 10 2 20P 22.65mm 2mm 2mm 2x10P 6.3mm 6.4mm Black Gold PA Phosphor bronze Surface Mount,Vertical UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 331
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 329
In-stock Item Pricing
Qty Unit Price
1+
$3.3312
10+
$2.8727
30+
$2.6009
100+
$2.3243
500+
$2.1972
1000+
$2.1409
Related Products