
* Images are for reference only
877591014
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 877591014
- JLCPCB Part #
- C3347148
- Package
- SMD,P=2mm
- Description
- -55℃~+105℃ 1.5mm 10P 125V 2 2A 2mm 3.81mm Black Phosphor bronze Pin Header Tin SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 2385
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$1.1008
10+
$1.0751
30+
$1.0591
100+
$1.0414
Related Products