


5601230301
- Manufacturer
- MFR.Part #
- 5601230301
- JLCPCB Part #
- C564907
- Package
- P=2mm
- Description
- -40℃~+130℃ 1 1x3P 2mm 3 Black DuraClik(MX 2.0) Locking PBT UL94V-0 Without Fins P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | MOLEX | |
| Package | P=2mm | |
| Holes Structure | 1x3P | |
| Operating Temperature | -40℃~+130℃ | |
| Number of Rows | 1 | |
| With Wings | Without Fins | |
| Flame Retardant Rating | UL94V-0 | |
| With Locker | Locking | |
| Reference Series | DuraClik(MX 2.0) | |
| Color | Black | |
| Pitch | 2mm | |
| Plastic Material | PBT | |
| Number of PINs Per Row | 3 |

* Images are for reference only
5601230301
Extended- Manufacturer
- MFR.Part #
- 5601230301
- JLCPCB Part #
- C564907
- Package
- P=2mm
- Description
- -40℃~+130℃ 1 1x3P 2mm 3 Black DuraClik(MX 2.0) Locking PBT UL94V-0 Without Fins P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
5601230301
Extended- Manufacturer
- MFR.Part #
- 5601230301
- JLCPCB Part #
- C564907
- Package
- P=2mm
- Description
- -40℃~+130℃ 1 1x3P 2mm 3 Black DuraClik(MX 2.0) Locking PBT UL94V-0 Without Fins P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5601230301 Specifications
5601230301 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | MOLEX | |
| Package | P=2mm | |
| Holes Structure | 1x3P | |
| Operating Temperature | -40℃~+130℃ | |
| Number of Rows | 1 | |
| With Wings | Without Fins | |
| Flame Retardant Rating | UL94V-0 | |
| With Locker | Locking | |
| Reference Series | DuraClik(MX 2.0) | |
| Color | Black | |
| Pitch | 2mm | |
| Plastic Material | PBT | |
| Number of PINs Per Row | 3 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5601230301. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5601230301 Schematic Symbol & PCB Footprint
The 5601230301 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.