
* Images are for reference only
527451497
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 527451497
- JLCPCB Part #
- C585940
- Package
- SMD,P=0.5mm
- Description
- -40℃~+85℃ 0.5mm 14P 500mA 50V Gold Phosphor bronze Surface Mount, Right Angle Top Contact SMD,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 6000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6200
10+
$0.6055
30+
$0.5958
100+
$0.5845
Related Products