
* Images are for reference only
511100656
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 511100656
- JLCPCB Part #
- C293617
- Package
- P=2mm
- Description
- -40℃~+105℃ 2 2mm 2mm 2x3P 3 Black UL94V-0 P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 559
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 559
In-stock Item Pricing
Qty Unit Price
1+
$0.2480
10+
$0.2432
30+
$0.2383
100+
$0.2351
Related Products