
* Images are for reference only
5055671471
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 5055671471
- JLCPCB Part #
- C17451116
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 1 1.25mm 14 14P 1x14P 3.9mm 4.2mm 50V Black Brass PA Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 1200
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$1.4315
10+
$1.4009
30+
$1.3800
100+
$1.3590
Related Products