
* Images are for reference only
5054331071
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 5054331071
- JLCPCB Part #
- C2895347
- Package
- SMD,P=1.25mm
- Description
- SMD,P=1.25mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$0.7446
10+
$0.6047
30+
$0.5339
100+
$0.4648
500+
$0.4230
1000+
$0.4005
Related Products