
* Images are for reference only
5051510400
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 5051510400
- JLCPCB Part #
- C294050
- Package
- P=2mm
- Description
- -40℃~+125℃ 1 1x4P 2mm 4 Black DuraClik(MX 2.0) PA P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13041
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 13041
In-stock Item Pricing
Qty Unit Price
1+
$0.0849
100+
$0.0704
300+
$0.0632
1000+
$0.0577
5000+
$0.0534
10000+
$0.0512
Related Products