
5047540920
- Manufacturer
- MFR.Part #
- 5047540920
- JLCPCB Part #
- C588004
- Package
- SMD,P=0.3mm,Surface Mount,Right Angle
- Description
- 0.6mm 0.75mm 9P Copper alloy Double-Sided Contacts, Top and Bottom Entry Front insertion and back flip type Gold Surface Mount, Right Angle SMD,P=0.3mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | MOLEX | |
| Package | SMD,P=0.3mm,Surface Mount,Right Angle | |
| Locking Feature | Front insertion and back flip type | |
| Contact Plating | Gold | |
| Contact Material | Copper alloy | |
| Pitch | 0.6mm | |
| Number of Contacts | 9P | |
| Contact Type | Double-Sided Contacts, Top and Bottom Entry | |
| Height Above Board | 0.75mm | |
| Mounting Type | Surface Mount, Right Angle |

* Images are for reference only
5047540920
Extended- Manufacturer
- MFR.Part #
- 5047540920
- JLCPCB Part #
- C588004
- Package
- SMD,P=0.3mm,Surface Mount,Right Angle
- Description
- 0.6mm 0.75mm 9P Copper alloy Double-Sided Contacts, Top and Bottom Entry Front insertion and back flip type Gold Surface Mount, Right Angle SMD,P=0.3mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
5047540920
Extended- Manufacturer
- MFR.Part #
- 5047540920
- JLCPCB Part #
- C588004
- Package
- SMD,P=0.3mm,Surface Mount,Right Angle
- Description
- 0.6mm 0.75mm 9P Copper alloy Double-Sided Contacts, Top and Bottom Entry Front insertion and back flip type Gold Surface Mount, Right Angle SMD,P=0.3mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5047540920 Specifications
5047540920 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | MOLEX | |
| Package | SMD,P=0.3mm,Surface Mount,Right Angle | |
| Locking Feature | Front insertion and back flip type | |
| Contact Plating | Gold | |
| Contact Material | Copper alloy | |
| Pitch | 0.6mm | |
| Number of Contacts | 9P | |
| Contact Type | Double-Sided Contacts, Top and Bottom Entry | |
| Height Above Board | 0.75mm | |
| Mounting Type | Surface Mount, Right Angle |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5047540920. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5047540920 Documents
5047540920 datasheets or manufacturer documentation.
Datasheet: 5047540920 Datasheet (PDF)
5047540920 Schematic Symbol & PCB Footprint
The 5047540920 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.