
* Images are for reference only
5023520302
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 5023520302
- JLCPCB Part #
- C19808979
- Package
- P=2mm
- Description
- -40℃~+105℃ 1 125V 1x3P 2mm 3 3P Copper alloy DuraClik(MX 2.0) Gold Red Surface Mount,Vertical UL94V-0 P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$0.8068
10+
$0.7891
30+
$0.7762
100+
$0.7650
Related Products