
* Images are for reference only
5019400507
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 5019400507
- JLCPCB Part #
- C563923
- Package
- SMD,P=1mm
- Description
- 1 1mm 1x5P 4.47mm 5 5.41mm 5P PA Phosphor bronze Surface Mount,Vertical Tin UL94V-0 SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6732
Minimum: 1
Full Reel: 1100
$0.01
Add To List
Available Order Qty: 6705
In-stock Item Pricing
Qty Unit Price
1+
$0.2783
50+
$0.2206
150+
$0.1960
1100+
$0.1583
2200+
$0.1445
5500+
$0.1363
Related Products