
* Images are for reference only
5016462000
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 5016462000
- JLCPCB Part #
- C293744
- Package
- P=2mm
- Description
- -40℃~+105℃ 10 2 2mm 2mm 2x10P PA UL94V-0 White P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1620
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 1620
In-stock Item Pricing
Qty Unit Price
1+
$0.2950
50+
$0.2440
150+
$0.2221
500+
$0.1948
2500+
$0.1826
5000+
$0.1753
Related Products