
* Images are for reference only
5016454024
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 5016454024
- JLCPCB Part #
- C17563043
- Package
- Plugin
- Description
- -40℃~+105℃ 2 2mm Brass Through Hole Tin Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 315
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6294
315+
$2.2466
630+
$2.1711
945+
$2.1342
Related Products