
* Images are for reference only
5016453220
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 5016453220
- JLCPCB Part #
- C563913
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 16 2 250V 2A 2mm 2mm 2x16P 32P Brass Through Hole Tin UL94V-0 White 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 533
Minimum: 1
Full Reel: 420
$0.01
Add To List
Available Order Qty: 525
In-stock Item Pricing
Qty Unit Price
1+
$0.7232
10+
$0.6091
30+
$0.5513
100+
$0.4789
420+
$0.4452
840+
$0.4275
Related Products