
* Images are for reference only
5015714007
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 5015714007
- JLCPCB Part #
- C563902
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 100V 1A 1mm 2 2.66mm 20 2x20P 40P Gold PA Phosphor bronze Surface Mount, Right Angle White SMD,P=1mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2380
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 2377
In-stock Item Pricing
Qty Unit Price
1+
$1.1029
10+
$0.9129
30+
$0.8067
100+
$0.6891
500+
$0.6360
800+
$0.6118
Related Products