
* Images are for reference only
5015681307
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 5015681307
- JLCPCB Part #
- C17494577
- Package
- SMD
- Description
- 1 13 13P 1mm 1x13P 4.7mm 5.35mm PA Phosphor bronze Surface Mount, Right Angle Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 1300
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$1.4251
10+
$1.3929
30+
$1.3719
100+
$1.3510
Related Products