
* Images are for reference only
438600016
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 438600016
- JLCPCB Part #
- C587687
- Package
- Push-Pull
- Description
- -40℃~+85℃ 1 Gold Non-LED Phosphor bronze RJ45 Jack Right Angle Shielded 弯插 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 145
Minimum: 1
Full Reel: 80
$0.01
Add To List
Available Order Qty: 145
In-stock Item Pricing
Qty Unit Price
1+
$2.0337
10+
$1.7696
30+
$1.6038
80+
$1.3365
480+
$1.2592
1440+
$1.2270
Related Products