
* Images are for reference only
436501003
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 436501003
- JLCPCB Part #
- C585572
- Package
- Push-Pull,P=3mm
- Description
- -40℃~+105℃ 1 10 10P 1x10P 33.65mm 3mm 5.57mm 600V 8.5A 9.9mm Auxiliary Solder Pin、Harpoon Pin (Metal) Black Brass Micro-Fit(MX 3.0) Right Angle Tin UL94V-0 弯插,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1071
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1085
10+
$2.6518
30+
$2.3816
100+
$2.1066
500+
$1.9812
1071+
$1.9233
Related Products