This website requires JavaScript.
no-image

* Images are for reference only

430451813

Extended
Manufacturer
MOLEX
MFR.Part #
430451813
JLCPCB Part #
C587613
Package
Plugin,P=3mm
Description
-40℃~+105℃ 18P 2 2x9P 30.65mm 3mm 3mm 600V 8.5A 8.77mm 9 9.91mm Black Brass Gold K Pin、With post Micro-Fit(MX 3.0) Through Hole UL94V-0 插件,P=3mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2

Minimum: 1

Full Reel: 720

$0.01

Add To List

Available Order Qty: 2

In-stock Item Pricing

Qty Unit Price
1+ $3.2317
10+ $3.1562
30+ $3.1048
100+ $3.0550

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons