
* Images are for reference only
430201210
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 430201210
- JLCPCB Part #
- C587543
- Package
- P=3mm
- Description
- -40℃~+125℃ 2 2x6P 3mm 3mm 6 Black Micro-Fit(MX 3.0) Non-Latching UL94V-2 With Fins P=3mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$1.0948
10+
$1.0707
30+
$1.0546
100+
$1.0385
Related Products