
* Images are for reference only
39290103
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 39290103
- JLCPCB Part #
- C17440124
- Package
- Plugin
- Description
- -40℃~+105℃ 10P 2 4.2mm 600V 9A Brass Gold PA UL94V-2 White 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$4.2679
10+
$4.1666
30+
$4.1006
100+
$4.0331
Related Products