
* Images are for reference only
38006293
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 38006293
- JLCPCB Part #
- C587424
- Package
- Plugin,P=2.54mm
- Description
- 1 1x3P 2.54mm 3 3P Through Hole 插件,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 16000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6167
10+
$0.4959
30+
$0.4364
100+
$0.3768
500+
$0.3414
1000+
$0.3220
Related Products