CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. 348250200
348250200 - 1
348250200 - 2
348250200 - 3
Extended1/3
* Images are for reference only

348250200

Attributes
Value
Manufacturer
MOLEX
MFR.Part #
348250200
JLCPCB Part #
C293472
Package
Plugin,P=2mm
Description
-40℃~+105℃ 10 14V 2 20P 2mm 2mm 2x10P 4A Black Brass Surface Mount, Right Angle Tin 插件,P=2mm Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerMOLEX
PackagePlugin,P=2mm
Operating Temperature-40℃~+105℃
Number of Rows2
Voltage Rating14V
ColorBlack
Current Rating4A
Pins Structure2x10P
Row Spacing2mm
Mounting TypeSurface Mount, Right Angle
Contact PlatingTin
Number of Pins20P
Pitch2mm
Contact MaterialBrass
Number of PINs Per Row10
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. 348250200
348250200

* Images are for reference only

348250200

Extended
Manufacturer

MOLEX

MFR.Part #
348250200
JLCPCB Part #
C293472
Package
Plugin,P=2mm
Description
-40℃~+105℃ 10 14V 2 20P 2mm 2mm 2x10P 4A Black Brass Surface Mount, Right Angle Tin 插件,P=2mm Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

348250200

* Images are for reference only

348250200

Extended
Manufacturer

MOLEX

MFR.Part #
348250200
JLCPCB Part #
C293472
Package
Plugin,P=2mm
Description
-40℃~+105℃ 10 14V 2 20P 2mm 2mm 2x10P 4A Black Brass Surface Mount, Right Angle Tin 插件,P=2mm Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

348250200 Specifications

348250200 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerMOLEX
PackagePlugin,P=2mm
Operating Temperature-40℃~+105℃
Number of Rows2
Voltage Rating14V
ColorBlack
Current Rating4A
Pins Structure2x10P
Row Spacing2mm
Mounting TypeSurface Mount, Right Angle
Contact PlatingTin
Number of Pins20P
Pitch2mm
Contact MaterialBrass
Number of PINs Per Row10
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 348250200. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

348250200 Documents

348250200 datasheets or manufacturer documentation.

Datasheet: 348250200 Datasheet (PDF)

348250200 Schematic Symbol & PCB Footprint

The 348250200 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.