
* Images are for reference only
346910120
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 346910120
- JLCPCB Part #
- C293319
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 10A 12P 2 2.54mm 2.54mm 2x6P 500V 6 Black Brass Surface Mount, Right Angle Tin 插件,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1417
Minimum: 1
Full Reel: 112
$0.01
Add To List
Available Order Qty: 1417
In-stock Item Pricing
Qty Unit Price
1+
$0.9458
10+
$0.7673
30+
$0.6772
112+
$0.5887
448+
$0.5357
784+
$0.5083
Related Products