
* Images are for reference only
334828601
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 334828601
- JLCPCB Part #
- C185150
- Package
- P=3.5mm
- Description
- -40℃~+125℃ 2 2x8P 3.5mm 8 Black Non-Latching Without Fins P=3.5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 247
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 247
In-stock Item Pricing
Qty Unit Price
1+
$1.1041
10+
$0.9209
30+
$0.8212
100+
$0.7087
600+
$0.6573
1200+
$0.6348
Related Products