
* Images are for reference only
330000004
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 330000004
- JLCPCB Part #
- C293452
- Package
- -
- Description
- 0.35~0.5 1.7mm 14V Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 92
Full Reel: 22500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0978
150+
$0.0904
Related Products