
* Images are for reference only
22112052
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 22112052
- JLCPCB Part #
- C588982
- Package
- Plugin,P=2.54mm
- Description
- 1 15.09mm 1x5P 2.54mm 4A 5 500V 5P Brass Gold PA Through Hole UL94V-0 White 插件,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 8000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.9900
10+
$0.7955
30+
$0.6991
100+
$0.6027
500+
$0.5448
1000+
$0.5143
Related Products