
* Images are for reference only
22057078
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 22057078
- JLCPCB Part #
- C587002
- Package
- Push-Pull,P=2.54mm
- Description
- 1 1x7P 2.54mm 4A 500V 7 7P Brass PA Right Angle Tin UL94V-0 White 弯插,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 47
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 47
In-stock Item Pricing
Qty Unit Price
1+
$1.4428
10+
$1.4090
30+
$1.3864
100+
$1.3623
Related Products