
* Images are for reference only
22057028
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 22057028
- JLCPCB Part #
- C586997
- Package
- Push-Pull,P=2.54mm
- Description
- 1 1x2P 2 2.54mm 2P 4A 500V Brass PA Right Angle Tin UL94V-0 White 弯插,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 30
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2987
50+
$0.2385
150+
$0.2128
500+
$0.1807
2500+
$0.1663
4000+
$0.1577
Related Products