
2196110300
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | MOLEX | |
| Package | - | |
| Peak Gain | 1.8dBi、2.3dBi、2.5dBi | |
| Frequency(Center/Band) | 2.45GHz、6.525GHz | |
| Power | 2W |

* Images are for reference only
2196110300
Extended- Manufacturer
- MFR.Part #
- 2196110300
- JLCPCB Part #
- C6400765
- Package
- -
- Description
- 1.8dBi、2.3dBi、2.5dBi 2.45GHz、6.525GHz 2W - Antennas ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
2196110300
Extended- Manufacturer
- MFR.Part #
- 2196110300
- JLCPCB Part #
- C6400765
- Package
- -
- Description
- 1.8dBi、2.3dBi、2.5dBi 2.45GHz、6.525GHz 2W - Antennas ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2196110300 Specifications
2196110300 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | MOLEX | |
| Package | - | |
| Peak Gain | 1.8dBi、2.3dBi、2.5dBi | |
| Frequency(Center/Band) | 2.45GHz、6.525GHz | |
| Power | 2W |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2196110300. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2196110300 Documents
2196110300 datasheets or manufacturer documentation.
Datasheet: 2196110300 Datasheet (PDF)
2196110300 Schematic Symbol & PCB Footprint
The 2196110300 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.