
* Images are for reference only
2159320370
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 2159320370
- JLCPCB Part #
- C17380954
- Package
- SMD
- Description
- -40℃~+105℃ 1 1x3P 2.5mm 250V 3 3P 5A Brass Surface Mount, Right Angle Tin UL94V-0 White SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 440
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$2.2338
10+
$1.9349
30+
$1.7469
100+
$1.5556
440+
$1.4689
880+
$1.4303
Related Products