
* Images are for reference only
2157601007
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 2157601007
- JLCPCB Part #
- C17259559
- Package
- Push-Pull
- Description
- -40℃~+105℃ 1 Copper alloy Right Angle Tin Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 98
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2450
196+
$0.8968
490+
$0.8662
980+
$0.8518
Related Products