
* Images are for reference only
2140940080
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 2140940080
- JLCPCB Part #
- C17696418
- Package
- SMD,P=1mm
- Description
- -40℃~+105℃ 1 100V 1mm 1x8P 2.5A 8 8P Black Brass Surface Mount,Vertical Tin UL94V-0 SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 1
Full Reel: 1200
$0.01
Add To List
Available Order Qty: 21
In-stock Item Pricing
Qty Unit Price
1+
$1.1914
10+
$1.1641
30+
$1.1464
100+
$1.1270
Related Products