
2138652033
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | MOLEX | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ | |
| Power(Watts) | 150mW | |
| Resistance @ 25℃ | 100kΩ | |
| B Constant Tolerance | ±1% | |
| Resistance Tolerance | ±2% | |
| B Constant (25℃/85℃) | 3982K |

* Images are for reference only
2138652033
Extended- Manufacturer
- MFR.Part #
- 2138652033
- JLCPCB Part #
- C3154415
- Package
- -
- Description
- -40℃~+105℃ 100kΩ 150mW 3982K ±1% ±2% - NTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
2138652033
Extended- Manufacturer
- MFR.Part #
- 2138652033
- JLCPCB Part #
- C3154415
- Package
- -
- Description
- -40℃~+105℃ 100kΩ 150mW 3982K ±1% ±2% - NTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2138652033 Specifications
2138652033 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | MOLEX | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ | |
| Power(Watts) | 150mW | |
| Resistance @ 25℃ | 100kΩ | |
| B Constant Tolerance | ±1% | |
| Resistance Tolerance | ±2% | |
| B Constant (25℃/85℃) | 3982K |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2138652033. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2138652033 Schematic Symbol & PCB Footprint
The 2138652033 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.