
* Images are for reference only
2132281831
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 2132281831
- JLCPCB Part #
- C7171861
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 1.5mm 2 Surface Mount, Right Angle Tin SMD,P=1.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 550
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.7775
200+
$3.5020
550+
$3.3864
1100+
$3.3285
Related Products