
* Images are for reference only
2132281631
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 2132281631
- JLCPCB Part #
- C17269533
- Package
- SMD
- Description
- -40℃~+105℃ 2 Surface Mount, Right Angle Tin SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 550
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.3325
200+
$3.3253
550+
$3.2145
1100+
$3.1599