2132272410
Extended
* Images are for reference only

2132272410

Attributes
Value
Manufacturer
MFR.Part #
2132272410
JLCPCB Part #
C3742922
Package
SMD,P=1.5mm
Description
-40℃~+105℃ 1.5mm 2 Copper alloy Surface Mount,Vertical Tin SMD,P=1.5mm Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerMOLEX
PackageSMD,P=1.5mm
Operating Temperature-40℃~+105℃
Number of Rows2
Contact PlatingTin
Contact MaterialCopper alloy
Pitch1.5mm
Mounting TypeSurface Mount,Vertical