
2086108157
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Edgeboard Connectors | |
| Manufacturer | MOLEX | |
| Package | P=0.6mm | |
| Operating Temperature | -55℃~+85℃ | |
| Contact Plating | Gold | |
| Number of Pins | 168P | |
| Contact Material | Copper alloy | |
| Pitch | 0.6mm |

* Images are for reference only
2086108157
Extended- Manufacturer
- MFR.Part #
- 2086108157
- JLCPCB Part #
- C5004835
- Package
- P=0.6mm
- Description
- -55℃~+85℃ 0.6mm 168P Copper alloy Gold P=0.6mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
2086108157
Extended- Manufacturer
- MFR.Part #
- 2086108157
- JLCPCB Part #
- C5004835
- Package
- P=0.6mm
- Description
- -55℃~+85℃ 0.6mm 168P Copper alloy Gold P=0.6mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2086108157 Specifications
2086108157 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Edgeboard Connectors | |
| Manufacturer | MOLEX | |
| Package | P=0.6mm | |
| Operating Temperature | -55℃~+85℃ | |
| Contact Plating | Gold | |
| Number of Pins | 168P | |
| Contact Material | Copper alloy | |
| Pitch | 0.6mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2086108157. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2086108157 Schematic Symbol & PCB Footprint
The 2086108157 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.