
* Images are for reference only
2068322023
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 2068322023
- JLCPCB Part #
- C17289293
- Package
- Plugin
- Description
- -40℃~+105℃ 2 3mm Copper alloy Through Hole Tin Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.0175
200+
$5.9926
500+
$5.7933
900+
$5.6937
Related Products