
* Images are for reference only
2005280260
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 2005280260
- JLCPCB Part #
- C6990685
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 0.3mm 1.9mm 1mm 26P Bottom Contact Gold Hinged Lid Phosphor Bronze Surface Mount, Right Angle SMD,P=1mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2409
200+
$1.6922
500+
$1.6360
1000+
$1.6087
Related Products