
* Images are for reference only
2004850520
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 2004850520
- JLCPCB Part #
- C3170093
- Package
- Plugin,P=0.5mm
- Description
- -40℃~+105℃ 0.3mm 0.5mm 20P 5.59mm Copper alloy Gold Single-side Contact/Vertical Surface Mount,Vertical 插件,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 4
Full Reel: 1200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9489
10+
$2.8814
30+
$2.8364
100+
$2.7930