
* Images are for reference only
172647-0104
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 172647-0104
- JLCPCB Part #
- C5291423
- Package
- Plugin,P=4.2mm
- Description
- 1 1x4P 4 4.2mm 4P 9.4mm Black Brass PA Through Hole Tin UL94V-0 插件,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$1.9301
10+
$1.6472
30+
$1.4705
100+
$1.2905
500+
$1.2085
1000+
$1.1732
Related Products