
* Images are for reference only
1723104204
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 1723104204
- JLCPCB Part #
- C17373529
- Package
- Push-Pull
- Description
- -40℃~+105℃ 1 Copper alloy Right Angle Tin 弯插 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1188
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7267
200+
$1.4865
500+
$1.4383
1188+
$1.4126