CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. 1720650302
1720650302
Extended
* Images are for reference only

1720650302

Attributes
Value
Manufacturer
MOLEX
MFR.Part #
1720650302
JLCPCB Part #
C17615391
Package
Plugin
Description
1 14.03mm 14.8mm 2 2P 2x1P 5.7mm 5.7mm 8.35mm Black LCP Through Hole Tin Plugin Wire To Board Connector ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerMOLEX
PackagePlugin
Number of Rows2
Y-Width of Bottom Edge on Board14.03mm
X-Length of Bottom Edge on Board (Spacing Line)8.35mm
ColorBlack
Contact PlatingTin
Number of Pins2P
Pitch5.7mm
Row Spacing5.7mm
Pins Structure2x1P
Mounting TypeThrough Hole
Z-Height of the Board14.8mm
Plastic MaterialLCP
Number of PINs Per Row1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. 1720650302
1720650302

* Images are for reference only

1720650302

Extended
Manufacturer

MOLEX

MFR.Part #
1720650302
JLCPCB Part #
C17615391
Package
Plugin
Description
1 14.03mm 14.8mm 2 2P 2x1P 5.7mm 5.7mm 8.35mm Black LCP Through Hole Tin Plugin Wire To Board Connector ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1720650302

* Images are for reference only

1720650302

Extended
Manufacturer

MOLEX

MFR.Part #
1720650302
JLCPCB Part #
C17615391
Package
Plugin
Description
1 14.03mm 14.8mm 2 2P 2x1P 5.7mm 5.7mm 8.35mm Black LCP Through Hole Tin Plugin Wire To Board Connector ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1720650302 Specifications

1720650302 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerMOLEX
PackagePlugin
Number of Rows2
Y-Width of Bottom Edge on Board14.03mm
X-Length of Bottom Edge on Board (Spacing Line)8.35mm
ColorBlack
Contact PlatingTin
Number of Pins2P
Pitch5.7mm
Row Spacing5.7mm
Pins Structure2x1P
Mounting TypeThrough Hole
Z-Height of the Board14.8mm
Plastic MaterialLCP
Number of PINs Per Row1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1720650302. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

1720650302 Documents

1720650302 datasheets or manufacturer documentation.

Datasheet: 1720650302 Datasheet (PDF)

1720650302 Schematic Symbol & PCB Footprint

The 1720650302 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.