
* Images are for reference only
1720430205
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 1720430205
- JLCPCB Part #
- C3683543
- Package
- Plugin
- Description
- -40℃~+125℃ Copper Silver 插件 Button And Strip Battery Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 525
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1163
200+
$0.4327
525+
$0.4182
1050+
$0.4102